Manufacturer Part #
25.193.0253.0
8292 Series PCB 2 Position 5.08 mm Pitch 14-30 AWG Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.193.0253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.193.0253.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| Wire Gauge: | AWG 14-30 |
| Termination: | Solder |
| Style: | Eurostyle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.375
150
$0.365
400
$0.36
1,000
$0.35
2,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount