Manufacturer Part #
25.600.2753.0
8142 Series 7 Position 5 mm Pitch 12-22 AWG Euro Style Pluggable Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.600.2753.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.600.2753.0 - Technical Attributes
Attributes Table
| Type: | Pluggable PCB Connector |
| No of Poles: | 7 |
| No of Rows: | 2 |
| Wire Gauge: | AWG 22-18 |
| Termination: | Screw |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Grey |
| Current Rating: | 8A |
| Voltage Rating: | 300V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.41
40
$1.39
125
$1.37
250
$1.36
750+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole