text.skipToContent text.skipToNavigation

Manufacturer Part #

250-203

250 Series 3 Position 3.5 mm Pitch 24-16 AWG Pushbutton PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
WAGO 250-203 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 24-16
Termination: Solder
Style: PCB Terminal Strip
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
40
$0.52
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.47
Product Variant Information section