Manufacturer Part #
260-104
4 Position AWG 28-16 Terminal Strip DIN 35 Rail w/Fixing Flanges
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 260-104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 260-104 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 2 |
| Wire Gauge: | AWG 28-16 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Color: | Grey |
| Current Rating: | 18A |
| Voltage Rating: | 400V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.16
20
$3.09
50
$3.05
125
$3.01
300+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount