Manufacturer Part #
260-105
2 Conductor 5 Pole 3.2 mm PCB Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 260-105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 260-105 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 28-16 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.86
25
$3.81
100
$3.74
150
$3.72
375+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
PCB Mount