Manufacturer Part #
734-102
2 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
WAGO 734-102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 734-102 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Cage Clamp |
| Style: | Multi Connect |
| Pitch: | 3.5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
Features & Applications
The 734-102 is a 2 position 3.5 mm pin spacing 28-14 AWG female connector.
Specifications:
- Weight: 1.6 g
- Color: gray
- Pole count: 2
- Width: 9.2 mm/0.362 inc
- Depth: 18.6 mm/0.732 inc
- Pin spacing: 3.5 mm/0.138 inc
- Measured voltage EN: 160 V
- Current Intensity EN: 10 A
- Connection method: Cage Clamp connector
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.33
50
$1.32
125
$1.30
300
$1.29
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Box