text.skipToContent text.skipToNavigation

Manufacturer Part #

826-160

826 Series 7 mm/0.276" Pin Space Modular Panel Feedthrough Center Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
WAGO 826-160 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Feed Through
Pitch: 7 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$75.75
USD
Quantity
Unit Price
25
$3.03
75
$2.98
125
$2.96
375
$2.92
625+
$2.88
Product Variant Information section