text.skipToContent text.skipToNavigation

Référence fabricant

831-3204

831 Series 4 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Male Connector

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WAGO 831-3204 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: Multi Connect
Pitch: 7.62 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Fonctionnalités et applications

The 831-3204 is a part of 831 series having 4 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Light Grey with coding fingers Male Connector.

Product Features:

  • Number of poles are 4
  • 100 % protected against mismating
  • Coding without the loss of poles
  • Male and female connectors with CAGE CLAMP®S connection for all conductor types
  • Additional benefit: Time-saving push-in wiring of fine-stranded wires with ferrules
  • Vibration proof - fast - maintenance free
  • Male and female connectors with separate test slot for test plugs Ø 2.3 mm/0.091 in
  • Pole marking using marker strips or direct printing
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
9,24 $
USD
Quantité
Prix unitaire
1
$9.24
5
$9.11
20
$9.01
50
$8.94
125+
$8.80
Product Variant Information section