text.skipToContent text.skipToNavigation

Manufacturer Part #

870-911

2 Position Feed Through Gray 12-28 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 870-911 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Color: Grey
Current Rating: 24A
Voltage Rating: 500V
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
50
$1.17
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section