text.skipToContent text.skipToNavigation

Manufacturer Part #

890-212

890 Series 2 Position 22-16 AWG Cage Clamp Without Relief Plug Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 890-212 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-16
Termination: Cage Clamp
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
30
$1.47
100
$1.45
250
$1.43
750+
$1.39
Product Variant Information section