Manufacturer Part #
EM221806V
EM2218 Series 6 Position 5.08 mm Pitch Vertical Header with Flanges
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EM221806V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EM221806V - Technical Attributes
Attributes Table
| No of Poles: | 6 |
| Style: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.44
200
$1.43
400
$1.41
1,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Box