text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-2491

Connector End Plate For TOPJOBS Series

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2002-2491 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$18.13
USD
Quantity
Unit Price
50
$0.725
125
$0.71
500
$0.69
750
$0.685
1,875+
$0.66
Product Variant Information section