text.skipToContent text.skipToNavigation

Manufacturer Part #

210-112

Steel Carrier Rail 35 x 7.5 mm 1 mm Thick 2 m Long

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
WAGO 210-112 - Technical Attributes
Attributes Table
Type: Cover
Style: Rail Mount
Termination: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.34
USD
Quantity
Unit Price
2
$12.67
5
$12.57
20
$12.42
50
$12.32
125+
$12.14
Product Variant Information section