text.skipToContent text.skipToNavigation

Manufacturer Part #

25ZLH330MEFC8X11.5

ZLH Series 330 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 25ZLH330MEFC8X11.5 - Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 945mA
Impedance: 0.056Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.00
USD
Quantity
Unit Price
150
$0.132
400
$0.13
1,250
$0.127
2,500
$0.125
7,500+
$0.121
Product Variant Information section