text.skipToContent text.skipToNavigation

Manufacturer Part #

604D820F200GJ7

82 F 200 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 604D820F200GJ7 - Technical Attributes
Attributes Table
Series: 604D
Type: Axial
Capacitance: 82µF
Tolerance (%): -10% to +50%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Lead Spacing: 6mm
Operating Temp-Max: 105°C
Dimension: L  41.28mm x D  19.05mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
18
Multiple Of:
10
Total
$2,055.78
USD
Quantity
Unit Price
10+
$114.21
Product Variant Information section