text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HN2R2U

ECE-SU (Bi-Polar) Series 50 V 2.2 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Panasonic Industry ECE-A1HN2R2U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 18mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,898
USA:
1,898
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.45
USD
Quantity
Unit Price
250
$0.0778
750
$0.0756
2,000
$0.0738
4,000
$0.0725
12,500+
$0.0688
Product Variant Information section