text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1H4R7

GA-A Series 50 V 4.7 uF Ø4x7mm LS=1.5mm 105°C Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1H4R7 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 26mA
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.05
USD
Quantity
Unit Price
500
$0.0361
1,500
$0.0352
4,000
$0.0344
10,000
$0.0336
25,000+
$0.0321