text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1EA220SP

EEE-S Series 25 V 22 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Panasonic Industry EEE-1EA220SP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 55mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
1,000
$0.069
3,000
$0.0671
5,000
$0.0663
10,000
$0.0651
20,000+
$0.0633
Product Variant Information section