text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J102GP

EEE-FK Series 6.3 V 1000 uF 5 kHrs 105°C 8x10.2mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK0J102GP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 160mΩ
Operating Temp-Max: 105°C
Leakage Current: 63µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
500
$0.28
1,000
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section