text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1A151AP

EEE-FK Series 10 V 150 uF Ø6.3 x 5.8 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Panasonic Industry EEE-FK1A151AP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x H  6.1mm x D  6.3mm
Dimension (Inch): L  0.26in x W  0.26in x H  0.24in x D  0.248in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.117
4,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section