Manufacturer Part #
EEE-FK1V680XP
EEE-FK Series 35 V 68 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1V680XP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FK1V680XP - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 68µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 280mA |
| Impedance: | 0.34Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.145
1,800
$0.143
3,600
$0.141
13,500+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount