Manufacturer Part #
EEE-HC1V4R7R
EEE-HC Series 35 V 4.7 uF 105°C 4 x 5.8mm 3 khrs SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HC1V4R7R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-HC1V4R7R - Technical Attributes
Attributes Table
| Series: | HC |
| Type: | Can - SMT |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 15mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 3µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.069
4,000
$0.0678
8,000
$0.0667
10,000
$0.0663
30,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount