text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1H220S

EEU-EB Series 50 V 22 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Panasonic Industry EEU-EB1H220S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 39mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.51
USD
Quantity
Unit Price
300
$0.0617
1,000
$0.0598
2,500
$0.0585
5,000
$0.0575
15,000+
$0.0546
Product Variant Information section