text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A272L

FS A Series 10 V 2700 uF 105°C 10 x 25 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1731
Product Specification Section
Panasonic Industry EEU-FS1A272L - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 18mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$69.00
USD
Quantity
Unit Price
200
$0.345
600
$0.335
1,000
$0.33
3,000
$0.325
5,000+
$0.32