Manufacturer Part #
EEV-EB2C470SM
CAP ALUM 47UF 160V 20% SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEV-EB2C470SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry EEV-EB2C470SM - Technical Attributes
Attributes Table
| Series: | EB |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 0.6A |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.15% |
| Leakage Current: | 461.2µA |
| Dimension: | L 16.5mm x D 16mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$1.45
250
$1.44
375
$1.43
500
$1.42
625
$1.41
1,250+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount