text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG160ELL101ME11D

KMG Series 100 V 100 uF 105°C Ø6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
United Chemi-Con EKMG160ELL101ME11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.05
USD
Quantity
Unit Price
1
$0.0454
500
$0.0443
1,500
$0.0431
2,000
$0.0433
3,000
$0.0423
5,000
$0.0423
10,000
$0.04
20,000+
$0.04
Product Variant Information section