Manufacturer Part #
EKXN351ELL470MJ30S
KXN Series 350 v 47 uf 105c 10x30mm Ls=5mm 12k hrs Low Imp RDL Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
United Chemi-Con EKXN351ELL470MJ30S - Product Specification
United Chemi-Con EKXN351ELL470MJ30S - Technical Attributes
Attributes Table
| Series: | KXN |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 420mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.24% |
| Dimension: | L 30mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
30
$0.67
100
$0.65
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole