text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-101ELL331ML25S

KY Series 100 V 330 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
United Chemi-Con EKY-101ELL331ML25S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1700mA
Impedance: 0.038Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
498
USA:
498
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
25
$0.85
75
$0.825
200
$0.81
400
$0.795
1,250+
$0.76
Product Variant Information section