text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYB350ELL222MK35S

KYB Series 35 V 2200 uF 105°C Ø12.50 x 36.50 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKYB350ELL222MK35S - Technical Attributes
Attributes Table
Series: KYB
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3140mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
500
$0.58
1,000
$0.57
1,500
$0.565
2,000
$0.56
2,500+
$0.55
Product Variant Information section