text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ160ELL222MK25S

LXZ Series 16 V 2200 uF Ø12.5x25mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXZ160ELL222MK25S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$537.00
USD
Quantity
Unit Price
500
$0.545
1,000
$0.537
1,500
$0.533
2,000
$0.53
2,500+
$0.519
Product Variant Information section