Manufacturer Part #
ELXZ250EC3151MF15D
LXZ Series 25 V 150 uF 2 K Hrs 105°C LS=2.5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2213 | ||||||||||
United Chemi-Con ELXZ250EC3151MF15D - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** FPCN101058 UPDATE WITH ADDITIONAL PART LIST***Product Discontinuation NoticeProducts to be affectedRadial Lead Type Aluminum Electrolytic Capacitors of f8 or less.BackgroundIt will be terminated due to the consolidation and abolition of production items and production lines in order to improve production efficiency. This product has been used by customers for a long time, but demand for this product is decreasing due to recent development progress and changes in the market. In addition, it would be impossible to maintain a stable supply due to the aging of production equipment. Therefore, we decided to discontinue production.Last order date: March 2024 Final shipment date: March 2025 (Subject to change depending on production conditions.)
Part Status:
United Chemi-Con ELXZ250EC3151MF15D - Technical Attributes
| Series: | LXZ |
| Type: | Radial |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 400mA |
| Impedance: | 0.18Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 6.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole