text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA160ADA471MHA0G

MVA Series 470 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVA160ADA471MHA0G - Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 280mA
Operating Temp-Max: 85°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$53.50
USD
Quantity
Unit Price
500
$0.107
1,500
$0.105
2,500
$0.104
10,000
$0.102
15,000+
$0.10
Product Variant Information section