Manufacturer Part #
EMVY250ARA471MJA0G
MVY Series 470 uF 25 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EMVY250ARA471MJA0G - Product Specification
United Chemi-Con EMVY250ARA471MJA0G - Technical Attributes
Attributes Table
| Series: | MVY |
| Type: | Can - SMT |
| Capacitance: | 470pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 670mA |
| Impedance: | 150mΩ |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Dimension: | L 10mm x W 10.3mm x H 10.3mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.183
7,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount