Manufacturer Part #
LGY2V271MELC
GY Series 270 uF 350 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGY2V271MELC - Technical Attributes
Attributes Table
| Series: | GY |
| Type: | Can - Snap-In |
| Capacitance: | 270µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1.1A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$3.22
400
$3.19
600+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Mount