text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1J472MELB

LS Series 4700 uF 63 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nichicon LLS1J472MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3540mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
25
$2.11
75
$2.08
200
$2.05
500+
$2.00
Product Variant Information section