Manufacturer Part #
LLS1V183MELC
LS Series 35 V 18000 uF ±20 % 35 x 40 mm Snap In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Snap Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LLS1V183MELC - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 18000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 5.71A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 40mm x D 35mm |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
10
$3.24
25
$3.20
75
$3.15
150
$3.12
400+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Fit