text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2G471MELC

LS Series 470 uF 400 V 85°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Nichicon LLS2G471MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 470µF
Rated Voltage: 400V
Operating Temp-Max: 85°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
10
$3.57
25
$3.53
75
$3.48
150
$3.44
400+
$3.35
Product Variant Information section