text.skipToContent text.skipToNavigation

Manufacturer Part #

LNT1H103MSE

NT Series 10 nF 50 V 105°C Ø35 x 80 mm Screw Terminal Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LNT1H103MSE - Technical Attributes
Attributes Table
Series: NT
Type: Can - Screw Terminal
Capacitance: 10000µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  80mm x D  35mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,279.00
USD
Quantity
Unit Price
100+
$12.79
Product Variant Information section