text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202118222E3

021 ASM Series 63 V 2200 uF 21 x 38 mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202118222E3 - Technical Attributes
Attributes Table
Series: 021 ASM
Type: Axial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.78A
ESR (Equivalent Series Resistance): 99mΩ
Impedance: 40mΩ
Operating Temp-Max: 85°C
Dimension: L  38mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,350.00
USD
Quantity
Unit Price
100
$4.57
200
$4.53
300
$4.50
400
$4.49
500+
$4.43
Product Variant Information section