text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL210118103E3

101 PHR-ST Series 63 V 10000 uF Ø35x80mm Screw Terminal Aluminum Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL210118103E3 - Technical Attributes
Attributes Table
Type: Can - Screw Terminal
Capacitance: 10000µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  80mm x D  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,520.00
USD
Quantity
Unit Price
50+
$30.40
Product Variant Information section