text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL212018102E3

120 ATC Series 63 V 1000 uF Ø21x38mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL212018102E3 - Technical Attributes
Attributes Table
Series: 120 ATC
Type: Axial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 3780mA
ESR (Equivalent Series Resistance): 44mΩ
Impedance: 43mΩ
Operating Temp-Max: 125°C
Dimension: L  38mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$8,208.00
USD
Quantity
Unit Price
100
$9.20
200+
$9.12
Product Variant Information section