text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213838479E3

138AML Series 47 uF 63 V 20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213838479E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 47µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  18mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$1,470.00
USD
Quantity
Unit Price
500
$1.49
1,000+
$1.47
Product Variant Information section