text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1JBK-1012S

REA Series- 63V 100uF 10mm x 12.5mm LS = 5mm Aluminum Electrolytic Capacitors

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE REA101M1JBK-1012S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 320mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
500
Total
$99,999.90
USD
Quantity
Unit Price
500
$0.107
1,500
$0.105
2,500
$0.104
10,000
$0.102
15,000+
$0.10
Product Variant Information section