text.skipToContent text.skipToNavigation

Manufacturer Part #

TG102M1V-1327

TG Series 1000 uF 35 V Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge TG102M1V-1327 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  27mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$57.75
USD
Quantity
Unit Price
50
$0.395
150
$0.385
400
$0.375
1,000
$0.37
2,500+
$0.355
Product Variant Information section