text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1E101MCL6GS

CD Series 100 uF 25 V 105°C Ø8 x 6.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nichicon UCD1E101MCL6GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
4,000
$0.126
5,000
$0.125
15,000+
$0.122
Product Variant Information section