text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H221MNL1GS

CD Series 220 uF 50 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon UCD1H221MNL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 700mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,500
Germany:
14,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
2,000
$0.215
7,500+
$0.21
Product Variant Information section