Manufacturer Part #
UCD1J470MNL1GS
CD Series 47 uF 63 V 105°C Ø8 x 10 mm SMT Electrolytic Aluminum Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCD1J470MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCD1J470MNL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 47µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
500
$0.101
1,500
$0.0981
2,500
$0.0969
10,000
$0.0934
15,000+
$0.0912
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount