text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1K470MNL1GS

CD Series 47 uF 80 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Nichicon UCD1K470MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 80V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.00
USD
Quantity
Unit Price
500
$0.194
1,500
$0.19
2,000
$0.189
5,000
$0.185
7,500+
$0.182
Product Variant Information section