text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E221MPD

PM Series 220 uF 25 V 105°C Ø8 x 15 mm LS=3.5 mmRadial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nichicon UPM1E221MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.60
USD
Quantity
Unit Price
200
$0.10
500
$0.098
1,500
$0.0953
3,000
$0.0936
10,000+
$0.0886
Product Variant Information section