text.skipToContent text.skipToNavigation

Manufacturer Part #

UVC2G100MPD

UVC Series 10 uF 400 V 105°C Ø10 x 12.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2429
Product Specification Section
Nichicon UVC2G100MPD - Technical Attributes
Attributes Table
Series: VC
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 100mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  14.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
200
$0.28
600
$0.275
4,000
$0.265
6,000+
$0.26